OPTIBELT 370 H 075 Timing Belt 74 Teeth, 939.8 mm Length, 19.1 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$51.67

(exc. GST)

$56.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$51.67-
13 - 24$50.951%
25 +$49.883%

*price indicative

RS Stock No.:
217-1508
Mfr. Part No.:
370 H 075
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

H

Pitch

12.7mm

Number of Teeth

74

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Length

939.8mm

Minimum Operating Temperature

-30°C

Pitch Length

12.7mm

Belt Width

19.1mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296/ISO 5294

The OPTIBELT ZR series of H profile double sided timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.

Broad performance range

Low bearing loading

High level of flexibility

Temperature range from -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy