OPTIBELT 345 3M 9 Timing Belt 115 Teeth, 345 mm Length, 9 mm Width
- RS Stock No.:
- 217-1488
- Mfr. Part No.:
- 345 3M 9
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $14.31 |
| 13 - 24 | $14.14 |
| 25 + | $13.83 |
*price indicative
- RS Stock No.:
- 217-1488
- Mfr. Part No.:
- 345 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 115 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 345mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 115 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 345mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
Related links
- OPTIBELT 345 3M 6 Timing Belt 115 Teeth 6 mm Width
- OPTIBELT 345 3M 15 Timing Belt 115 Teeth 15 mm Width
- OPTIBELT 575 5M 9 Timing Belt 115 Teeth 9 mm Width
- Contitech 230 XL 037 Timing Belt 115 Teeth 9.4 mm Width
- OPTIBELT 10 T10 / 1150 Timing Belt 115 Teeth 10 mm Width
- OPTIBELT 12 AT10 / 1150 AP Timing Belt 115 Teeth 12 mm Width
- OPTIBELT 10 T5 / 575 Timing Belt 115 Teeth 10 mm Width
- RS PRO Timing Belt 115 Teeth 6 mm Width
