OPTIBELT 250 XL 031 Timing Belt 125 Teeth, 635 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-1307
- Mfr. Part No.:
- 250 XL 031
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $2.08
View bulk pricing optionsSubtotal (1 unit)*
$11.52
(exc. GST)
$12.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.52 | - |
| 13 - 24 | $11.36 | $2.08 |
| 25 + | $11.17 | $8.75 |
*price indicative
- RS Stock No.:
- 217-1307
- Mfr. Part No.:
- 250 XL 031
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 125 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Pitch Length | 5.08mm | |
| Belt Width | 7.87mm | |
| Belt Length | 635mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 125 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Pitch Length 5.08mm | ||
Belt Width 7.87mm | ||
Belt Length 635mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of XL profile timing belts top layer consists of a flexible high quality chloroprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. The teeth are made of a shear and wear resistant rubber compound vulcanised to form a unit with the belt back. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 250 DXL 031 Double Sided Timing Belt 125 Teeth 7.87 mm Width
- OPTIBELT 250 XL 037 Timing Belt 125 Teeth 9.4 mm Width
- OPTIBELT 250 XL 025 Timing Belt 125 Teeth 6.35 mm Width
- Contitech 250 XL 037 Timing Belt 125 Teeth 9.4 mm Width
- OPTIBELT 250 DXL 037 Double Sided Timing Belt 125 Teeth 9.4 mm Width
- OPTIBELT 250 DXL 025 Double Sided Timing Belt 125 Teeth 6.35 mm Width
- OPTIBELT 322 XL 031 Timing Belt 161 Teeth 7.87 mm Width
- OPTIBELT 100 XL 031 Timing Belt 50 Teeth 7.87 mm Width
