OPTIBELT 25 T5 / 690 Timing Belt 138 Teeth, 690 mm Length, 25 mm Width
- RS Stock No.:
- 217-1271
- Mfr. Part No.:
- 25 T5 / 690
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.25
(exc. GST)
$79.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $72.25 |
| 13 - 24 | $70.79 |
| 25 + | $69.33 |
*price indicative
- RS Stock No.:
- 217-1271
- Mfr. Part No.:
- 25 T5 / 690
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T5 | |
| Pitch | 5mm | |
| Number of Teeth | 138 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Length | 690mm | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T5 | ||
Pitch 5mm | ||
Number of Teeth 138 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Length 690mm | ||
Belt Width 25mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 690 mm length.
Large selection of tension cord materials
Quick availability
Maintenance-free
Temperature range -30°C to +80°C
Related links
- OPTIBELT 25 T5 / 690 AP Timing Belt 138 Teeth 25 mm Width
- OPTIBELT 6 T5 / 690 Timing Belt 138 Teeth 6 mm Width
- OPTIBELT 16 T5 / 690 Timing Belt 138 Teeth 16 mm Width
- OPTIBELT 8 T5 / 690 Timing Belt 138 Teeth 8 mm Width
- OPTIBELT 20 T5 / 690 Timing Belt 138 Teeth 20 mm Width
- OPTIBELT 10 T5 / 690 Timing Belt 138 Teeth 10 mm Width
- OPTIBELT 12 T5 / 690 Timing Belt 138 Teeth 12 mm Width
- Contitech 10 / T5 / 690 SS Timing Belt 138 Teeth 10 mm Width
