OPTIBELT 25 T10 / 920 AP Timing Belt 92 Teeth, 920 mm Length, 25 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$133.44

(exc. GST)

$146.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$133.44-
13 - 24$131.591%
25 +$128.903%

*price indicative

RS Stock No.:
217-1241
Mfr. Part No.:
25 T10 / 920 AP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

92

Cord Material

Steel

Material

Polyurethane

Series

ALPHA POWER

Minimum Operating Temperature

-30°C

Belt Width

25mm

Belt Length

920mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has T10 section with 920 mm length.

Maintenance-free

Casted, endless

Permits more compact drive solutions

Temperature range -30°C to +80°C

Each
$105.82
  • RS Stock No. 0179449
  • Mfr. Part No. 20 T10 / 920 AP
Each
$100.03
  • RS Stock No. 0176147
  • Mfr. Part No. 25 AT10 / 920 AP
Each
$144.52
  • RS Stock No. 0179447
  • Mfr. Part No. 10 T10 / 920 AP
Each
$55.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy