OPTIBELT 2400 D8M 30 Double Sided Timing Belt 300 Teeth, 2.4 m Length, 30 mm Width
- RS Stock No.:
- 217-1180
- Mfr. Part No.:
- 2400 D8M 30
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$852.94
(exc. GST)
$938.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $852.94 | - |
| 13 - 24 | $841.01 | 1% |
| 25 + | $823.98 | 3% |
*price indicative
- RS Stock No.:
- 217-1180
- Mfr. Part No.:
- 2400 D8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 300 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA D | |
| Belt Length | 2.4m | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 300 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA D | ||
Belt Length 2.4m | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt double sided timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2400 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
- RS Stock No. 2170269
- Mfr. Part No. 1280 D8M 30
Each
$507.54
- RS Stock No. 2171179
- Mfr. Part No. 2400 D8M 20
Each
$578.34
- RS Stock No. 2170056
- Mfr. Part No. 1040 D8M 30
Each
$439.54
- RS Stock No. 2171181
- Mfr. Part No. 2400 D8M 50
Each
$1,431.06
Related links
- OPTIBELT 2400 D8M 50 Double Sided Timing Belt 300 Teeth 50 mm Width
- OPTIBELT 2400 D8M 20 Double Sided Timing Belt 300 Teeth 20 mm Width
- OPTIBELT 2400 D8M 85 Double Sided Timing Belt 300 Teeth 85 mm Width
- OPTIBELT 784 D8M 30 Double Sided Timing Belt 98 Teeth 30 mm Width
- OPTIBELT 1360 D8M 30 Double Sided Timing Belt 170 Teeth 30 mm Width
- OPTIBELT 640 D8M 30 Double Sided Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 1760 D8M 30 Double Sided Timing Belt 220 Teeth 30 mm Width
- OPTIBELT 1280 D8M 30 Double Sided Timing Belt 160 Teeth 30 mm Width












