OPTIBELT K210 L 050 Timing Belt 56 Teeth, 533 mm Length, 12 mm Width
- RS Stock No.:
- 217-1113
- Mfr. Part No.:
- K210 L 050
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $13.26
View bulk pricing optionsSubtotal (1 unit)*
$105.42
(exc. GST)
$115.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $105.42 | - |
| 13 - 24 | $104.40 | $13.26 |
| 25 + | $102.46 | $74.00 |
*price indicative
- RS Stock No.:
- 217-1113
- Mfr. Part No.:
- K210 L 050
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9mm | |
| Number of Teeth | 56 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 12mm | |
| Belt Length | 533mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9mm | ||
Number of Teeth 56 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Width 12mm | ||
Belt Length 533mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.
Good oil and chemical resistance
Temperature range -30°C to +80°C
Maintenance-free
- RS Stock No. 2043191
- Mfr. Part No. 210 L 050
Each
$22.81
- RS Stock No. 2171114
- Mfr. Part No. K210 L 075
Each
$150.99
- RS Stock No. 2171103
- Mfr. Part No. K124 L 050
Each
$80.43
- RS Stock No. 2171119
- Mfr. Part No. K322 L 050
Each
$133.75
Related links
- OPTIBELT K210 L 075 Timing Belt 56 Teeth 19 mm Width
- OPTIBELT 210 L 050 Timing Belt 56 Teeth 12.7 mm Width
- OPTIBELT 210 L 075 Timing Belt 56 Teeth 19.1 mm Width
- OPTIBELT 210 L 100 Timing Belt 56 Teeth 25 mm Width
- SKF PHG 210-L-050 Timing Belt 56 Teeth 12.7 mm Width
- Contitech 210 L 050 Timing Belt 56 Teeth 12.7 mm Width
- OPTIBELT 12 AT10 / 560 AP Timing Belt 56 Teeth 12 mm Width
- OPTIBELT 12 T10 / 560 AP Timing Belt 56 Teeth 12 mm Width











