OPTIBELT K187 L 075 Timing Belt 50 Teeth, 476 mm Length, 19 mm Width
- RS Stock No.:
- 217-1112
- Mfr. Part No.:
- K187 L 075
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$139.04
(exc. GST)
$152.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $139.04 | - |
| 13 - 24 | $137.67 | - |
| 25 + | $135.16 | 2% |
*price indicative
- RS Stock No.:
- 217-1112
- Mfr. Part No.:
- K187 L 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9mm | |
| Number of Teeth | 50 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Width | 19mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 476mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9mm | ||
Number of Teeth 50 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Width 19mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 476mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.
Good oil and chemical resistance
Temperature range -30°C to +80°C
Maintenance-free
- RS Stock No. 2171116
- Mfr. Part No. K225 L 075
Each
$154.95
- RS Stock No. 2170582
- Mfr. Part No. 187 L 075
Each
$28.35
- RS Stock No. 2171105
- Mfr. Part No. K124 L 075
Each
$113.41
- RS Stock No. 2171111
- Mfr. Part No. K187 L 050
Each
$96.36
Related links
- OPTIBELT 187 L 075 Timing Belt 50 Teeth 19 mm Width
- OPTIBELT K187 L 050 Timing Belt 50 Teeth 12 mm Width
- OPTIBELT 187 L 100 Timing Belt 50 Teeth 25 mm Width
- OPTIBELT 187 L 050 Timing Belt 50 Teeth 12 mm Width
- SKF PHG 187-L-075 Timing Belt 50 Teeth 19.05 mm Width
- Contitech 187 L 075 Timing Belt 50 Teeth 19.05 mm Width
- OPTIBELT 165 L 075 Timing Belt 44 Teeth 19 mm Width
- OPTIBELT K225 L 075 Timing Belt 60 Teeth 19 mm Width












