OPTIBELT 8 AT5 / 375 Timing Belt 75 Teeth, 375 mm Length, 8 mm Width
- RS Stock No.:
- 217-0925
- Mfr. Part No.:
- 8 AT5 / 375
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.79
(exc. GST)
$33.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $30.79 | - |
| 13 - 24 | $30.16 | 2% |
| 25 + | $29.56 | 3% |
*price indicative
- RS Stock No.:
- 217-0925
- Mfr. Part No.:
- 8 AT5 / 375
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | AT5 | |
| Pitch | 5mm | |
| Number of Teeth | 75 | |
| Cord Material | Stainless Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 375mm | |
| Belt Width | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section AT5 | ||
Pitch 5mm | ||
Number of Teeth 75 | ||
Cord Material Stainless Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 375mm | ||
Belt Width 8mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ALPHA timing belt has endless belt without any break in the tensile reinforcement. This means that two spirally wound tension cord are used. These cord can be made of steel, highly flexible steel or stainless steel to suit a wide range of applications. In the case of belt that are at least 1,500 mm long, the tooth side of ALPHA FLEX can be covered with polyamide fabric (PAZ).
Wide range of tension cord
Available with polyamide fabric on tooth system
Used thermoplastic polyurethane
Related links
- OPTIBELT 8 AT5 / 375 AP Timing Belt 75 Teeth 8 mm Width
- OPTIBELT 16 AT5 / 375 Timing Belt 75 Teeth 16 mm Width
- OPTIBELT 20 AT5 / 375 Timing Belt 75 Teeth 20 mm Width
- OPTIBELT 6 AT5 / 375 Timing Belt 75 Teeth 6 mm Width
- OPTIBELT 25 AT5 / 375 Timing Belt 75 Teeth 25 mm Width
- OPTIBELT 12 AT5 / 375 Timing Belt 75 Teeth 12 mm Width
- OPTIBELT 10 AT5 / 375 Timing Belt 75 Teeth 10 mm Width
- OPTIBELT 16 AT5 / 375 AP Timing Belt 75 Teeth 16 mm Width
