OPTIBELT 750 DH 100 Double Sided Timing Belt 150 Teeth, 1.91 m Length, 25 mm Width
- RS Stock No.:
- 217-0902
- Mfr. Part No.:
- 750 DH 100
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $76.70
View bulk pricing optionsSubtotal (1 unit)*
$422.27
(exc. GST)
$464.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $422.27 | - |
| 13 - 24 | $416.37 | $76.70 |
| 25 + | $407.91 | $359.00 |
*price indicative
- RS Stock No.:
- 217-0902
- Mfr. Part No.:
- 750 DH 100
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DH | |
| Pitch | 12mm | |
| Number of Teeth | 150 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR D | |
| Belt Length | 1.91m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DH | ||
Pitch 12mm | ||
Number of Teeth 150 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR D | ||
Belt Length 1.91m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZR series of DH profile double sided timing belt are the high quality neoprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts. It used extremely small pulley diameter and has high level of flexibility.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 750 DH 150 Double Sided Timing Belt 150 Teeth 38 mm Width
- OPTIBELT 750 DH 075 Double Sided Timing Belt 150 Teeth 19.1 mm Width
- OPTIBELT 750 DH 300 Double Sided Timing Belt 150 Teeth 76.2 mm Width
- OPTIBELT 750 DH 200 Double Sided Timing Belt 150 Teeth 50.8 mm Width
- OPTIBELT 900 DH 100 Double Sided Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 660 DH 100 Double Sided Timing Belt 132 Teeth 25 mm Width
- OPTIBELT 700 DH 100 Double Sided Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 540 DH 100 Double Sided Timing Belt 108 Teeth 25 mm Width
