OPTIBELT 700 H 100 Timing Belt 140 Teeth, 1.778 m Length, 25.4 mm Width
- RS Stock No.:
- 217-0882
- Mfr. Part No.:
- 700 H 100
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$106.37
(exc. GST)
$117.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $106.37 |
| 13 - 24 | $104.89 |
| 25 + | $102.77 |
*price indicative
- RS Stock No.:
- 217-0882
- Mfr. Part No.:
- 700 H 100
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Pitch Length | 12mm | |
| Belt Width | 25.4mm | |
| Belt Length | 1.778m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Pitch Length 12mm | ||
Belt Width 25.4mm | ||
Belt Length 1.778m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR timing belt are the high quality neoprene compound, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts. It used extremely small pulley diameter and has high level of flexibility.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- SKF PHG 700-H-100 Timing Belt 140 Teeth 25.4 mm Width
- OPTIBELT 700 H 075 Timing Belt 140 Teeth 19.1 mm Width
- OPTIBELT 700 H 200 Timing Belt 140 Teeth 50.8 mm Width
- OPTIBELT 700 H 300 Timing Belt 140 Teeth 76.2 mm Width
- OPTIBELT 700 H 150 Timing Belt 140 Teeth 38.1 mm Width
- Contitech 700 H 100 Timing Belt 140 Teeth 25.4 mm Width
- SKF PHG 700-H-150 Timing Belt 140 Teeth 38.1 mm Width
- OPTIBELT 700 DH 075 Double Sided Timing Belt 140 Teeth 19.1 mm Width
