OPTIBELT 640 5M 15 Timing Belt 128 Teeth, 640 mm Length, 15 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$33.89

(exc. GST)

$37.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$33.89-
13 - 24$33.401%
25 +$32.713%

*price indicative

RS Stock No.:
217-0846
Mfr. Part No.:
640 5M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

5M

Pitch

5mm

Number of Teeth

128

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Width

15mm

Belt Length

640mm

Minimum Operating Temperature

-30°C

Pitch Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.

High precision

Maintenance-free

Temperature range -30°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy