OPTIBELT 624 8M 50 Timing Belt 78 Teeth, 624 mm Length, 50 mm Width
- RS Stock No.:
- 217-0837
- Mfr. Part No.:
- 624 8M 50
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $28.34
View bulk pricing optionsSubtotal (1 unit)*
$110.03
(exc. GST)
$121.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $110.03 | - |
| 13 - 24 | $107.85 | $28.34 |
| 25 + | $105.62 | $110.25 |
*price indicative
- RS Stock No.:
- 217-0837
- Mfr. Part No.:
- 624 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 78 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Belt Length | 624mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 78 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Belt Length 624mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 624 8M 20 Timing Belt 78 Teeth 20 mm Width
- OPTIBELT 624 8M 85 Timing Belt 78 Teeth 85 mm Width
- OPTIBELT 624 8M 30 Timing Belt 78 Teeth 30 mm Width
- OPTIBELT 50 AT10 / 780 AP Timing Belt 78 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 780 Timing Belt 78 Teeth 50 mm Width
- OPTIBELT 50 T10 / 780 AP Timing Belt 78 Teeth 50 mm Width
- OPTIBELT 50 T10 / 780 Timing Belt 78 Teeth 50 mm Width
- OPTIBELT 20 T5 / 390 Timing Belt 78 Teeth 20 mm Width
