OPTIBELT 230 H 075 Timing Belt 46 Teeth, 584.2 mm Length, 19.1 mm Width
- RS Stock No.:
- 217-0720
- Mfr. Part No.:
- 230 H 075
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.49
(exc. GST)
$41.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $37.49 |
| 13 - 24 | $36.76 |
| 25 + | $36.01 |
*price indicative
- RS Stock No.:
- 217-0720
- Mfr. Part No.:
- 230 H 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12mm | |
| Number of Teeth | 46 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Pitch Length | 12mm | |
| Belt Length | 584.2mm | |
| Belt Width | 19.1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12mm | ||
Number of Teeth 46 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Pitch Length 12mm | ||
Belt Length 584.2mm | ||
Belt Width 19.1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has H profile with 584 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- OPTIBELT 230 H 300 Timing Belt 46 Teeth 76.2 mm Width
- OPTIBELT 230 H 150 Timing Belt 46 Teeth 38.1 mm Width
- OPTIBELT 230 H 100 Timing Belt 46 Teeth 25.4 mm Width
- OPTIBELT 230 H 200 Timing Belt 46 Teeth 50.8 mm Width
- OPTIBELT 173 L 075 Timing Belt 46 Teeth 19.1 mm Width
- OPTIBELT 230 XL 031 Timing Belt 115 Teeth 7.87 mm Width
- OPTIBELT 230 XL 037 Timing Belt 115 Teeth 9.4 mm Width
- OPTIBELT 230 XL 025 Timing Belt 115 Teeth 6.35 mm Width
