OPTIBELT 204 3M 15 Timing Belt 68 Teeth, 204 mm Length, 15 mm Width
- RS Stock No.:
- 217-0689
- Mfr. Part No.:
- 204 3M 15
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.69
(exc. GST)
$21.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $19.69 | - |
| 13 - 24 | $19.38 | 1% |
| 25 + | $18.97 | 3% |
*price indicative
- RS Stock No.:
- 217-0689
- Mfr. Part No.:
- 204 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 68 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 204mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 68 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 204mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 204 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
- RS Stock No. 0179149
- Mfr. Part No. 192 3M 15
Each
$22.26
- RS Stock No. 0176470
- Mfr. Part No. 582 3M 15
Each
$29.05
- RS Stock No. 0178214
- Mfr. Part No. 150 3M 15
Each
$21.48
- RS Stock No. 0179400
- Mfr. Part No. 312 3M 15
Each
$24.37
Related links
- OPTIBELT 204 3M 6 Timing Belt 68 Teeth 6 mm Width
- OPTIBELT 204 3M 9 Timing Belt 68 Teeth 9 mm Width
- Contitech HTD 204-3M-06 Timing Belt 68 Teeth 6 mm Width
- Contitech HTD 204-3M-09 Timing Belt 68 Teeth 9 mm Width
- OPTIBELT 340 5M 15 Timing Belt 68 Teeth 15 mm Width
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
- OPTIBELT 210 3M 15 Timing Belt 70 Teeth 15 mm Width
- OPTIBELT 192 3M 15 Timing Belt 64 Teeth 15 mm Width












