OPTIBELT 20 T10 / 2250 Timing Belt 225 Teeth, 2.25 m Length, 20 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$232.13

(exc. GST)

$255.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$232.13
13 - 24$227.51
25 +$222.82

*price indicative

RS Stock No.:
217-0646
Mfr. Part No.:
20 T10 / 2250
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

225

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

2.25m

Minimum Operating Temperature

-30°C

Belt Width

20mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 2250 mm length.

Large selection of tension cord materials

Quick availability

Maintenance-free

Temperature range -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy