OPTIBELT 190 XL 025 Timing Belt 95 Teeth, 482.6 mm Length, 6.35 mm Width
- RS Stock No.:
- 217-0591
- Mfr. Part No.:
- 190 XL 025
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.29
(exc. GST)
$10.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $9.29 | - |
| 13 - 24 | $9.19 | 1% |
| 25 + | $9.02 | 2% |
*price indicative
- RS Stock No.:
- 217-0591
- Mfr. Part No.:
- 190 XL 025
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5mm | |
| Number of Teeth | 95 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 482.6mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6.35mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5mm | ||
Number of Teeth 95 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 482.6mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6.35mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 482 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- OPTIBELT 190 DXL 025 Double Sided Timing Belt 95 Teeth 6.35 mm Width
- OPTIBELT 190 XL 031 Timing Belt 95 Teeth 7.87 mm Width
- OPTIBELT 190 XL 037 Timing Belt 95 Teeth 9.4 mm Width
- SKF PHG 190-XL-S1800 Timing Belt 95 Teeth 457.2 mm Width
- SKF PHG 190-XL-037 Timing Belt 95 Teeth 9.4 mm Width
- OPTIBELT 190 DXL 031 Double Sided Timing Belt 95 Teeth 7.87 mm Width
- OPTIBELT 190 DXL 037 Double Sided Timing Belt 95 Teeth 9.4 mm Width
- OPTIBELT 380 XL 025 Timing Belt 190 Teeth 6.35 mm Width
