OPTIBELT 1760 8M 50 Timing Belt 220 Teeth, 1.76 m Length, 50 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$236.28

(exc. GST)

$259.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$236.28
13 - 24$232.97
25 +$228.25

*price indicative

RS Stock No.:
217-0553
Mfr. Part No.:
1760 8M 50
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

220

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Length

1.76m

Minimum Operating Temperature

-30°C

Belt Width

50mm

Pitch Length

8mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1760 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy