OPTIBELT 1610 14M 85 Timing Belt 115 Teeth, 1.61 m Length, 85 mm Width
- RS Stock No.:
- 217-0536
- Mfr. Part No.:
- 1610 14M 85
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$776.00
(exc. GST)
$853.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $776.00 |
| 13 - 24 | $760.50 |
| 25 + | $744.98 |
*price indicative
- RS Stock No.:
- 217-0536
- Mfr. Part No.:
- 1610 14M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 115 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Belt Length | 1.61m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 115 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 85mm | ||
Belt Length 1.61m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1610 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- SKF PHG 1610-14M-85 Timing Belt 115 Teeth 85 mm Width
- OPTIBELT 1610 14MHP 85 Timing Belt 115 Teeth 85 mm Width
- OPTIBELT 1610 14M 40 Timing Belt 115 Teeth 40 mm Width
- OPTIBELT 1610 14M 115 Timing Belt 115 Teeth 115 mm Width
- OPTIBELT 1610 14M 55 Timing Belt 115 Teeth 55 mm Width
- OPTIBELT 1610 14M 170 Timing Belt 115 Teeth 1 mm Width
- Contitech 1610-14M-85 Timing Belt 115 Teeth 85 mm Width
- SKF PHG 1610-14M-55 Timing Belt 115 Teeth 55 mm Width
