OPTIBELT 1600 8M 85 Timing Belt 200 Teeth, 1.6 m Length, 85 mm Width
- RS Stock No.:
- 217-0526
- Mfr. Part No.:
- 1600 8M 85
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$368.94
(exc. GST)
$405.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $368.94 | - |
| 13 - 24 | $361.56 | 2% |
| 25 + | $354.19 | 3% |
*price indicative
- RS Stock No.:
- 217-0526
- Mfr. Part No.:
- 1600 8M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 200 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 85mm | |
| Pitch Length | 8mm | |
| Belt Length | 1.6m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 200 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 85mm | ||
Pitch Length 8mm | ||
Belt Length 1.6m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 1600 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
- RS Stock No. 2170275
- Mfr. Part No. 1304 8M 85
Each
$318.76
- RS Stock No. 0179372
- Mfr. Part No. 1680 8M 85
Each
$408.77
- RS Stock No. 0178176
- Mfr. Part No. 2504 8M 85
Each
$586.33
- RS Stock No. 0179346
- Mfr. Part No. 1424 8M 85
Each
$361.49
Related links
- OPTIBELT 1600 D8M 85 Double Sided Timing Belt 200 Teeth 85 mm Width
- OPTIBELT 1600 8M 20 Timing Belt 200 Teeth 20 mm Width
- OPTIBELT 1600 8M 30 Timing Belt 200 Teeth 30 mm Width
- OPTIBELT 1600 8M 50 Timing Belt 200 Teeth 50 mm Width
- SKF PHG 1600-8M-20 Timing Belt 200 Teeth 20 mm Width
- SKF PHG 1600-8M-30 Timing Belt 200 Teeth 30 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 1936 8M 85 Timing Belt 242 Teeth 85 mm Width












