OPTIBELT 16 T5 / 940 AP Timing Belt 188 Teeth, 940 mm Length, 16 mm Width
- RS Stock No.:
- 217-0524
- Mfr. Part No.:
- 16 T5 / 940 AP
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $14.30
View bulk pricing optionsSubtotal (1 unit)*
$80.52
(exc. GST)
$88.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $80.52 | - |
| 13 - 24 | $79.42 | $14.30 |
| 25 + | $77.81 | $67.75 |
*price indicative
- RS Stock No.:
- 217-0524
- Mfr. Part No.:
- 16 T5 / 940 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T5 | |
| Pitch | 5mm | |
| Number of Teeth | 188 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 940mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 16mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T5 | ||
Pitch 5mm | ||
Number of Teeth 188 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 940mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 16mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has T5 section with 940 mm length.
Maintenance-free
Casted, endless
Permits more compact drive solutions
Temperature range -30°C to +80°C
- RS Stock No. 0209824
- Mfr. Part No. 16 T5 / 940
Each
$60.66
- RS Stock No. 0193832
- Mfr. Part No. 16 DT5 / 940 AP
Each
$87.57
- RS Stock No. 0177272
- Mfr. Part No. 10 T5 / 940 AP
Each
$51.55
- RS Stock No. 0178332
- Mfr. Part No. 16 T5 / 275 AP
Each
$44.34
Related links
- OPTIBELT 16 T5 / 940 Timing Belt 188 Teeth 16 mm Width
- OPTIBELT 12 T5 / 940 AP Timing Belt 188 Teeth 12 mm Width
- OPTIBELT 25 T5 / 940 AP Timing Belt 188 Teeth 25 mm Width
- OPTIBELT 10 T5 / 940 AP Timing Belt 188 Teeth 10 mm Width
- OPTIBELT 20 T5 / 940 AP Timing Belt 188 Teeth 20 mm Width
- OPTIBELT 8 T5 / 940 AP Timing Belt 188 Teeth 8 mm Width
- OPTIBELT 6 T5 / 940 AP Timing Belt 188 Teeth 6 mm Width
- OPTIBELT 16 DT5 / 940 AP Double Sided Timing Belt 188 Teeth 16 mm Width












