OPTIBELT 16 T5 / 900 Timing Belt 180 Teeth, 900 mm Length, 16 mm Width
- RS Stock No.:
- 217-0523
- Mfr. Part No.:
- 16 T5 / 900
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $16.64
View bulk pricing optionsSubtotal (1 unit)*
$65.87
(exc. GST)
$72.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $65.87 | - |
| 13 - 24 | $64.59 | $16.64 |
| 25 + | $63.25 | $65.50 |
*price indicative
- RS Stock No.:
- 217-0523
- Mfr. Part No.:
- 16 T5 / 900
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T5 | |
| Pitch | 5mm | |
| Number of Teeth | 180 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Width | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 900mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T5 | ||
Pitch 5mm | ||
Number of Teeth 180 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Width 16mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 900mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt ALPHA TORQUE timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. It has T5 section with 900 mm length.
Large selection of tension cord materials
Quick availability
Maintenance-free
Temperature range -30°C to +80°C
- RS Stock No. 0199727
- Mfr. Part No. 16 DT5 / 900
Each
$70.91
- RS Stock No. 0175912
- Mfr. Part No. 16 T5 / 900 AP
Each
$71.28
- RS Stock No. 0208479
- Mfr. Part No. 16 T10 / 900
Each
$67.75
- RS Stock No. 4746299
- Mfr. Part No. 16 / T5 / 900 SS
Each
$79.93
Related links
- Contitech 16 / T5 / 900 SS Timing Belt 180 Teeth 16 mm Width
- OPTIBELT 16 T5 / 900 AP Timing Belt 180 Teeth 16 mm Width
- OPTIBELT 16 DT5 / 900 Timing Belt 180 Teeth 16 mm Width
- OPTIBELT 20 T5 / 900 Timing Belt 180 Teeth 20 mm Width
- OPTIBELT 6 T5 / 900 Timing Belt 180 Teeth 6 mm Width
- OPTIBELT 8 T5 / 900 Timing Belt 180 Teeth 8 mm Width
- OPTIBELT 12 T5 / 900 Timing Belt 180 Teeth 12 mm Width
- OPTIBELT 10 T5 / 900 Timing Belt 180 Teeth 10 mm Width












