OPTIBELT 16 T5 / 560 AP Timing Belt 112 Teeth, 560 mm Length, 16 mm Width

Get a bulk buy discount

Add 13 more to save $11.57

View bulk pricing options

Subtotal (1 unit)*

$62.26

(exc. GST)

$68.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$62.26-
13 - 24$61.37$11.57
25 +$60.11$53.75

*price indicative

RS Stock No.:
217-0507
Mfr. Part No.:
16 T5 / 560 AP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T5

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

112

Cord Material

Steel

Material

Polyurethane

Series

ALPHA POWER

Minimum Operating Temperature

-30°C

Belt Length

560mm

Belt Width

16mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has T5 section with 560 mm length.

Maintenance-free

Casted, endless

Permits more compact drive solutions

Temperature range -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy