OPTIBELT 16 AT5 / 750 AP Timing Belt 150 Teeth, 750 mm Length, 16 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$85.81

(exc. GST)

$94.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$85.81-
13 - 24$84.111%
25 +$82.374%

*price indicative

RS Stock No.:
217-0362
Mfr. Part No.:
16 AT5 / 750 AP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

AT5

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

150

Cord Material

Steel

Material

Polyurethane

Series

ALPHA POWER

Belt Length

750mm

Minimum Operating Temperature

-30°C

Belt Width

16mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has AT5 section with 750 mm length.

Maintenance-free

Casted, endless

Permits more compact drive solutions

Temperature range -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy