OPTIBELT 16 AT5 / 500 AP Timing Belt 100 Teeth, 500 mm Length, 16 mm Width
- RS Stock No.:
- 217-0357
- Mfr. Part No.:
- 16 AT5 / 500 AP
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.72
(exc. GST)
$75.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $68.72 |
| 13 - 24 | $67.39 |
| 25 + | $65.98 |
*price indicative
- RS Stock No.:
- 217-0357
- Mfr. Part No.:
- 16 AT5 / 500 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 100 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Belt Length | 500mm | |
| Belt Width | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 100 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Belt Length 500mm | ||
Belt Width 16mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt Alpha Power timing belt is the result of consistent further development. Made with a new, more resistant and more durable polyurethane compound. It has AT5 section with 500 mm length.
Maintenance-free
Casted, endless
Permits more compact drive solutions
Temperature range -30°C to +80°C
Related links
- OPTIBELT 16 AT5 / 500 Timing Belt 100 Teeth 16 mm Width
- OPTIBELT 8 AT5 / 500 AP Timing Belt 100 Teeth 8 mm Width
- OPTIBELT 6 AT5 / 500 AP Timing Belt 100 Teeth 6 mm Width
- OPTIBELT 12 AT5 / 500 AP Timing Belt 100 Teeth 12 mm Width
- OPTIBELT 25 AT5 / 500 AP Timing Belt 100 Teeth 25 mm Width
- OPTIBELT 20 AT5 / 500 AP Timing Belt 100 Teeth 20 mm Width
- OPTIBELT 10 AT5 / 500 AP Timing Belt 100 Teeth 10 mm Width
- OPTIBELT 16 T5 / 500 AP Timing Belt 100 Teeth 16 mm Width
