OPTIBELT 150 S8M 1480 Timing Belt 185 Teeth, 1.48 m Length, 15 mm Width
- RS Stock No.:
- 217-0328
- Mfr. Part No.:
- 150 S8M 1480
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $17.42
View bulk pricing optionsSubtotal (1 unit)*
$96.00
(exc. GST)
$105.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $96.00 | - |
| 13 - 24 | $94.66 | $17.42 |
| 25 + | $92.74 | $81.50 |
*price indicative
- RS Stock No.:
- 217-0328
- Mfr. Part No.:
- 150 S8M 1480
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | S8M | |
| Pitch | 8mm | |
| Number of Teeth | 185 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | STD | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 1.48m | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section S8M | ||
Pitch 8mm | ||
Number of Teeth 185 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series STD | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 1.48m | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt is made up of chloroprene. It has 1480 mm width. and 5.4 mm height. It has 185 tooth.
High Quality
low-maintenance belts
Related links
- OPTIBELT 1480 8M 85 Timing Belt 185 Teeth 85 mm Width
- OPTIBELT 1480 8M 20 Timing Belt 185 Teeth 20 mm Width
- OPTIBELT 1480 8M 50 Timing Belt 185 Teeth 50 mm Width
- OPTIBELT 1480 8M 30 Timing Belt 185 Teeth 30 mm Width
- OPTIBELT 600 S8M 1480 Timing Belt 185 Teeth 60 mm Width
- OPTIBELT 250 S8M 1480 Timing Belt 185 Teeth 25 mm Width
- OPTIBELT 400 S8M 1480 Timing Belt 185 Teeth 40 mm Width
- OPTIBELT 25 AT10 / 1480 AP Timing Belt 148 Teeth 25 mm Width
