OPTIBELT 150 S8M 1440 Timing Belt 180 Teeth, 1.44 m Length, 15 mm Width
- RS Stock No.:
- 217-0327
- Mfr. Part No.:
- 150 S8M 1440
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$94.16
(exc. GST)
$103.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $94.16 | - |
| 13 - 24 | $92.87 | 1% |
| 25 + | $91.01 | 3% |
*price indicative
- RS Stock No.:
- 217-0327
- Mfr. Part No.:
- 150 S8M 1440
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | S8M | |
| Pitch | 8mm | |
| Number of Teeth | 180 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | STD | |
| Belt Width | 15mm | |
| Belt Length | 1.44m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section S8M | ||
Pitch 8mm | ||
Number of Teeth 180 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series STD | ||
Belt Width 15mm | ||
Belt Length 1.44m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt is made up of chloroprene. It has 1440 mm width. and 5.4 mm height. It has 180 tooth.
High Quality
low-maintenance belts
Related links
- OPTIBELT 600 S8M 1440 Timing Belt 180 Teeth 60 mm Width
- OPTIBELT 250 S8M 1440 Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 400 S8M 1440 Timing Belt 180 Teeth 40 mm Width
- OPTIBELT 1440 8M 50 Timing Belt 180 Teeth 50 mm Width
- OPTIBELT 1440 8M 20 Timing Belt 180 Teeth 20 mm Width
- OPTIBELT 1440 8MHP 20 Timing Belt 180 Teeth 20 mm Width
- OPTIBELT 1440 D8M 85 Double Sided Timing Belt 180 Teeth 85 mm Width
- OPTIBELT 1440 8M 85 Timing Belt 180 Teeth 85 mm Width
