OPTIBELT 144 3M 6 Timing Belt 48 Teeth, 144 mm Length, 6 mm Width
- RS Stock No.:
- 217-0306
- Mfr. Part No.:
- 144 3M 6
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $1.43
View bulk pricing optionsSubtotal (1 unit)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $9.55 | - |
| 13 - 24 | $9.44 | $1.43 |
| 25 + | $9.27 | $7.00 |
*price indicative
- RS Stock No.:
- 217-0306
- Mfr. Part No.:
- 144 3M 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 48 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 144mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 48 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 144mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 48 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 144 3M 15 Timing Belt 48 Teeth 15 mm Width
- OPTIBELT 144 3M 9 Timing Belt 48 Teeth 9 mm Width
- OPTIBELT 144 3MHP 6 Timing Belt 48 Teeth 6 mm Width
- Contitech HTD 144-3M-06 Timing Belt 48 Teeth 6 mm Width
- Contitech HTD 144-3M-09 Timing Belt 48 Teeth 9 mm Width
- OPTIBELT 144 3MHP 9 Timing Belt 48 Teeth 9 mm Width
- OPTIBELT 144 3MHP 15 Timing Belt 48 Teeth 15 mm Width
- OPTIBELT 6 T2 120 mm Length, 6 mm Width
