OPTIBELT 1280 8MHP 30 Timing Belt 160 Teeth, 1.28 m Length, 30 mm Width
- RS Stock No.:
- 217-0265
- Mfr. Part No.:
- 1280 8MHP 30
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $18.33
View bulk pricing optionsSubtotal (1 unit)*
$143.21
(exc. GST)
$157.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $143.21 | - |
| 13 - 24 | $141.80 | $18.33 |
| 25 + | $139.20 | $100.25 |
*price indicative
- RS Stock No.:
- 217-0265
- Mfr. Part No.:
- 1280 8MHP 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MHP | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.28m | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MHP | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.28m | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt timing belt made up of chloroprene has 8 mm tooth pitch and it has 160 tooth.it has 1280 mm length. It is performance power transmission timing belt were developed for drive applications that demand the best. With its superior construction OMEGA HP has the durability and performance characteristics far superior than standard timing belt.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1280 8M 30 Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8MHP 20 Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8MHP 50 Timing Belt 160 Teeth 50 mm Width
- SKF PHG 1280-8M-30 Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 85 Timing Belt 160 Teeth 85 mm Width
- Contitech 1280 8M 30 CXP Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 20 Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 D8M 50 Double Sided Timing Belt 160 Teeth 50 mm Width
