OPTIBELT 1250 H 075 Timing Belt 250 Teeth, 3.175 m Length, 19.1 mm Width
- RS Stock No.:
- 217-0251
- Mfr. Part No.:
- 1250 H 075
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $11.70
View bulk pricing optionsSubtotal (1 unit)*
$129.88
(exc. GST)
$142.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $129.88 | - |
| 13 - 24 | $128.98 | $11.70 |
| 25 + | $126.93 | $73.75 |
*price indicative
- RS Stock No.:
- 217-0251
- Mfr. Part No.:
- 1250 H 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 250 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 12.7mm | |
| Belt Length | 3.175m | |
| Belt Width | 19.1mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 250 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 12.7mm | ||
Belt Length 3.175m | ||
Belt Width 19.1mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 250 tooth. It has 3175 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 1250 DH 075 Double Sided Timing Belt 250 Teeth 19.1 mm Width
- OPTIBELT 1250 H 300 Timing Belt 250 Teeth 76.2 mm Width
- OPTIBELT 1250 H 200 Timing Belt 250 Teeth 50.8 mm Width
- OPTIBELT 1250 H 100 Timing Belt 250 Teeth 25.4 mm Width
- OPTIBELT 1250 H 150 Timing Belt 250 Teeth 38.1 mm Width
- SKF PHG 1250-H-100 Timing Belt 250 Teeth 25.4 mm Width
- SKF PHG 1250-H-S1800 Timing Belt 250 Teeth 457.2 mm Width
- SKF PHG 1250-H-150 Timing Belt 250 Teeth 38.1 mm Width
