OPTIBELT 1250 DH 100 Double Sided Timing Belt 250 Teeth, 3.18 m Length, 25.4 mm Width
- RS Stock No.:
- 217-0249
- Mfr. Part No.:
- 1250 DH 100
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$657.95
(exc. GST)
$723.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $657.95 |
| 13 - 24 | $651.51 |
| 25 + | $639.55 |
*price indicative
- RS Stock No.:
- 217-0249
- Mfr. Part No.:
- 1250 DH 100
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | DH | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 250 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR D | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 3.18m | |
| Belt Width | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section DH | ||
Product Type Double Sided Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 250 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR D | ||
Minimum Operating Temperature -30°C | ||
Belt Length 3.18m | ||
Belt Width 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 250 tooth. It has 3175 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 1250 DH 150 Double Sided Timing Belt 250 Teeth 38.1 mm Width
- OPTIBELT 1100 DH 100 Double Sided Timing Belt 220 Teeth 25.4 mm Width
- OPTIBELT 1000 DH 100 Double Sided Timing Belt 200 Teeth 25.4 mm Width
- OPTIBELT 510 DH 100 Double Sided Timing Belt 102 Teeth 25.4 mm Width
- OPTIBELT 1400 DH 100 Double Sided Timing Belt 280 Teeth 25.4 mm Width
- OPTIBELT 420 DH 100 Double Sided Timing Belt 84 Teeth 25.4 mm Width
- OPTIBELT 1250 DH 075 Double Sided Timing Belt 250 Teeth 19.1 mm Width
- OPTIBELT 1250 DH 200 Double Sided Timing Belt 250 Teeth 50.8 mm Width
