OPTIBELT 12 AT5 / 750 Timing Belt 150 Teeth, 750 mm Length, 12 mm Width
- RS Stock No.:
- 217-0112
- Mfr. Part No.:
- 12 AT5 / 750
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$57.17
(exc. GST)
$62.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $57.17 | - |
| 13 - 24 | $56.79 | - |
| 25 + | $55.89 | 2% |
*price indicative
- RS Stock No.:
- 217-0112
- Mfr. Part No.:
- 12 AT5 / 750
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 150 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Length | 750mm | |
| Belt Width | 12mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 150 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Length 750mm | ||
Belt Width 12mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 150 tooth. It has 12 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
- RS Stock No. 0176644
- Mfr. Part No. 12 AT5 / 750 AP
Each
$61.82
- RS Stock No. 0198837
- Mfr. Part No. 12 DT5 / 750
Each
$51.55
- RS Stock No. 0209797
- Mfr. Part No. 12 T5 / 750
Each
$43.02
- RS Stock No. 2171790
- Mfr. Part No. 6 AT5 / 750
Each
$32.08
Related links
- OPTIBELT 12 AT5 / 750 AP Timing Belt 150 Teeth 12 mm Width
- OPTIBELT 12 T5 / 750 Timing Belt 150 Teeth 12 mm Width
- OPTIBELT 12 DT5 / 750 Timing Belt 150 Teeth 12 mm Width
- OPTIBELT 12 T5 / 750 AP Timing Belt 150 Teeth 12 mm Width
- OPTIBELT 12 DT5 / 750 AP Double Sided Timing Belt 150 Teeth 12 mm Width
- OPTIBELT 12 T10 / 750 Timing Belt 75 Teeth 12 mm Width
- OPTIBELT 12 DT10 / 750 Timing Belt 75 Teeth 12 mm Width
- OPTIBELT 10 AT5 / 750 Timing Belt 150 Teeth 10 mm Width











