OPTIBELT 12 AT5 / 390 Timing Belt 78 Teeth, 390 mm Length, 12 mm Width
- RS Stock No.:
- 217-0104
- Mfr. Part No.:
- 12 AT5 / 390
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.89
(exc. GST)
$43.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $39.89 |
| 13 - 24 | $39.64 |
| 25 + | $39.02 |
*price indicative
- RS Stock No.:
- 217-0104
- Mfr. Part No.:
- 12 AT5 / 390
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 78 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 390mm | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 78 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 390mm | ||
Belt Width 12mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 78 tooth. It has 12 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- OPTIBELT 12 AT5 / 390 AP Timing Belt 78 Teeth 12 mm Width
- OPTIBELT 12 T5 / 390 Timing Belt 78 Teeth 12 mm Width
- OPTIBELT 8 AT5 / 390 Timing Belt 78 Teeth 8 mm Width
- OPTIBELT 10 AT5 / 390 Timing Belt 78 Teeth 10 mm Width
- OPTIBELT 6 AT5 / 390 Timing Belt 78 Teeth 6 mm Width
- OPTIBELT 25 AT5 / 390 Timing Belt 78 Teeth 25 mm Width
- OPTIBELT 12 T5 / 390 AP Timing Belt 78 Teeth 12 mm Width
- OPTIBELT 20 AT5 / 390 Timing Belt 78 Teeth 20 mm Width
