OPTIBELT 1128 8M 50 Timing Belt 141 Teeth, 1.128 m Length, 50 mm Width
- RS Stock No.:
- 217-0084
- Mfr. Part No.:
- 1128 8M 50
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$166.64
(exc. GST)
$183.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $166.64 |
| 13 - 24 | $165.48 |
| 25 + | $162.85 |
*price indicative
- RS Stock No.:
- 217-0084
- Mfr. Part No.:
- 1128 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 141 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.128m | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 141 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.128m | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 141 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1128 8M 30 Timing Belt 141 Teeth 30 mm Width
- OPTIBELT 1128 8M 20 Timing Belt 141 Teeth 20 mm Width
- OPTIBELT 1128 8M 85 Timing Belt 141 Teeth 85 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 480 8M 50 Timing Belt 60 Teeth 50 mm Width
- OPTIBELT 1344 8M 50 Timing Belt 168 Teeth 50 mm Width
- OPTIBELT 1392 8M 50 Timing Belt 174 Teeth 50 mm Width
