OPTIBELT 1000 S14M 1400 Timing Belt 100 Teeth, 1.4 m Length, 80 mm Width
- RS Stock No.:
- 217-0043
- Mfr. Part No.:
- 1000 S14M 1400
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,334.41
(exc. GST)
$1,467.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $1,334.41 |
| 13 - 24 | $1,315.74 |
| 25 + | $1,289.04 |
*price indicative
- RS Stock No.:
- 217-0043
- Mfr. Part No.:
- 1000 S14M 1400
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | S14M | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 100 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | STD | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 80mm | |
| Belt Length | 1.4m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section S14M | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 100 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series STD | ||
Minimum Operating Temperature -30°C | ||
Belt Width 80mm | ||
Belt Length 1.4m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt is made up of chloroprene. It has 1400 mm width. and 9.5 mm height.
High Quality
Low-maintenance belt
Related links
- OPTIBELT 800 S14M 1400 Timing Belt 100 Teeth 80 mm Width
- OPTIBELT 400 S14M 1400 Timing Belt 100 Teeth 40 mm Width
- OPTIBELT 600 S14M 1400 Timing Belt 100 Teeth 60 mm Width
- Contitech CTD 1400-14M-37 Timing Belt 100 Teeth 37 mm Width
- Gates PCV 14MGT 1400 68 Timing Belt 100 Teeth 68 mm Width
- Gates PCV 14MGT 1400 125 Timing Belt 100 Teeth 125 mm Width
- Gates PCV 14MGT 1400 90 Timing Belt 100 Teeth 90 mm Width
- Gates PCV 14MGT 1400 37 Timing Belt 100 Teeth 37 mm Width
