OPTIBELT 1000 H 200 Timing Belt 200 Teeth, 2.54 m Length, 50.8 mm Width
- RS Stock No.:
- 217-0041
- Mfr. Part No.:
- 1000 H 200
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$280.95
(exc. GST)
$309.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $280.95 | - |
| 13 - 24 | $277.02 | 1% |
| 25 + | $271.38 | 3% |
*price indicative
- RS Stock No.:
- 217-0041
- Mfr. Part No.:
- 1000 H 200
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 200 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 2.54m | |
| Pitch Length | 12.7mm | |
| Belt Width | 50.8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 200 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 2.54m | ||
Pitch Length 12.7mm | ||
Belt Width 50.8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt ZR timing belt are made from a engineered synthetic rubber neoprene core, glass fibre cords and have an abrasion-resistant protective cover. This engineered combination makes these timing belt extremely durable and efficient at transferring power. It has 200 tooth. It has 2540 mm length.
High level of flexibility
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 1000 H 075 Timing Belt 200 Teeth 19.1 mm Width
- OPTIBELT 1000 DH 200 Double Sided Timing Belt 200 Teeth 50.8 mm Width
- OPTIBELT 1000 H 150 Timing Belt 200 Teeth 38.1 mm Width
- OPTIBELT 1000 H 300 Timing Belt 200 Teeth 76.2 mm Width
- OPTIBELT 1000 H 100 Timing Belt 200 Teeth 25.4 mm Width
- SKF PHG 1000-H-S1800 Timing Belt 200 Teeth 457.2 mm Width
- OPTIBELT 1000 XXH 200 Timing Belt 80 Teeth 50.8 mm Width
- SKF PHG 1000-H-150 Timing Belt 200 Teeth 38.1 mm Width
