OPTIBELT 10 T5 / 545 Timing Belt 109 Teeth, 545 mm Length, 10 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.05

(exc. GST)

$38.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 21 October 2026
  • Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$35.05
13 - 24$34.57
25 +$33.89

*price indicative

RS Stock No.:
217-0014
Mfr. Part No.:
10 T5 / 545
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T5

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

109

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Belt Width

10mm

Minimum Operating Temperature

-30°C

Belt Length

545mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 109 tooth. It has 10 mm width.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy