OPTIBELT 10 T10 / 880 Timing Belt 88 Teeth, 880 mm Length, 10 mm Width
- RS Stock No.:
- 216-9977
- Mfr. Part No.:
- 10 T10 / 880
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $4.29
View bulk pricing optionsSubtotal (1 unit)*
$47.66
(exc. GST)
$52.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $47.66 | - |
| 13 - 24 | $47.33 | $4.29 |
| 25 + | $46.58 | $27.00 |
*price indicative
- RS Stock No.:
- 216-9977
- Mfr. Part No.:
- 10 T10 / 880
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T10 | |
| Pitch | 10mm | |
| Number of Teeth | 88 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Length | 880mm | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T10 | ||
Pitch 10mm | ||
Number of Teeth 88 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Length 880mm | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 88 tooth.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- OPTIBELT 10 T10 / 880 AP Timing Belt 88 Teeth 10 mm Width
- OPTIBELT 20 T10 / 880 Timing Belt 88 Teeth 20 mm Width
- OPTIBELT 25 T10 / 880 Timing Belt 88 Teeth 25 mm Width
- OPTIBELT 16 T10 / 880 Timing Belt 88 Teeth 16 mm Width
- OPTIBELT 12 T10 / 880 Timing Belt 88 Teeth 12 mm Width
- OPTIBELT 50 T10 / 880 Timing Belt 88 Teeth 50 mm Width
- OPTIBELT 32 T10 / 880 Timing Belt 88 Teeth 32 mm Width
- OPTIBELT 25 T10 / 880 AP Timing Belt 88 Teeth 25 mm Width
