OPTIBELT 10 T10 / 780 Timing Belt 78 Teeth, 780 mm Length, 10 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.95

(exc. GST)

$46.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$41.95
13 - 24$41.55
25 +$40.80

*price indicative

RS Stock No.:
216-9974
Mfr. Part No.:
10 T10 / 780
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

78

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Belt Length

780mm

Minimum Operating Temperature

-30°C

Belt Width

10mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 78 tooth.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy