OPTIBELT 10 T10 / 700 Timing Belt 70 Teeth, 700 mm Length, 10 mm Width
- RS Stock No.:
- 216-9970
- Mfr. Part No.:
- 10 T10 / 700
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$37.93
(exc. GST)
$41.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $37.93 | - |
| 13 - 24 | $37.56 | - |
| 25 + | $36.87 | 2% |
*price indicative
- RS Stock No.:
- 216-9970
- Mfr. Part No.:
- 10 T10 / 700
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T10 | |
| Pitch | 10mm | |
| Number of Teeth | 70 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 700mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T10 | ||
Pitch 10mm | ||
Number of Teeth 70 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 700mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 70 tooth. It has 10 mm width.
Temperature range -30°C to +80°C
Good oil and chemical resistance
Maintenance-free
Related links
- OPTIBELT 10 T10 / 700 AP Timing Belt 70 Teeth 10 mm Width
- OPTIBELT 12 T10 / 700 Timing Belt 70 Teeth 12 mm Width
- OPTIBELT 32 T10 / 700 Timing Belt 70 Teeth 32 mm Width
- OPTIBELT 20 T10 / 700 Timing Belt 70 Teeth 20 mm Width
- OPTIBELT 50 T10 / 700 Timing Belt 70 Teeth 50 mm Width
- OPTIBELT 16 T10 / 700 Timing Belt 70 Teeth 16 mm Width
- OPTIBELT 25 T10 / 700 Timing Belt 70 Teeth 25 mm Width
- OPTIBELT 10 DT10 / 700 Timing Belt 70 Teeth 10 mm Width
