OPTIBELT 10 T10 / 410 Timing Belt 41 Teeth, 410 mm Length, 10 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.79

(exc. GST)

$33.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$30.79
13 - 24$30.60
25 +$30.14

*price indicative

RS Stock No.:
216-9960
Mfr. Part No.:
10 T10 / 410
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

41

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Belt Length

410mm

Minimum Operating Temperature

-30°C

Belt Width

10mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt timing belt made up of chloroprene has 10 mm tooth pitch and it has 41 tooth.it has 410 mm length.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

  • RS Stock No. 0178542
  • Mfr. Part No. 10 T10 / 410 AP
Each
$33.23
Each
$51.13
Each
$51.87
Each
$36.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy