OPTIBELT 10 T10 / 1010 Timing Belt 101 Teeth, 1.01 m Length, 10 mm Width

Get a bulk buy discount

Add 13 more to save $10.66

View bulk pricing options

Subtotal (1 unit)*

$57.60

(exc. GST)

$63.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$57.60-
13 - 24$56.78$10.66
25 +$55.62$49.50

*price indicative

RS Stock No.:
216-9950
Mfr. Part No.:
10 T10 / 1010
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

T10

Pitch

10mm

Number of Teeth

101

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Minimum Operating Temperature

-30°C

Belt Length

1.01m

Belt Width

10mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The Optibelt performance molded polyurethane timing belt that engineered to perform better than standard urethane belt. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.It has 101 tooth. It has 10 mm width.

Temperature range -30°C to +80°C

Good oil and chemical resistance

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy