Gates PCV 8MGT 3600 12 Timing Belt 450 Teeth, 3.6 m Length, 12 mm Width
- RS Stock No.:
- 211-8307
- Mfr. Part No.:
- PCV 8MGT 3600 12
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$693.65
(exc. GST)
$763.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $693.65 | - |
| 5 + | $683.92 | 1% |
*price indicative
- RS Stock No.:
- 211-8307
- Mfr. Part No.:
- PCV 8MGT 3600 12
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 450 | |
| Material | Polyurethane | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Pitch Length | 3.6m | |
| Belt Width | 12mm | |
| Belt Length | 3.6m | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 450 | ||
Material Polyurethane | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Pitch Length 3.6m | ||
Belt Width 12mm | ||
Belt Length 3.6m | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 3600 36 Timing Belt 450 Teeth 36 mm Width
- Gates PCV 8MGT 3600 21 Timing Belt 450 Teeth 21 mm Width
- Gates PCV 8MGT 3600 62 Timing Belt 450 Teeth 62 mm Width
- Gates PCV 8MGT 1792 12 Timing Belt 224 Teeth 12 mm Width
- Gates PCV 8MGT 1040 12 Timing Belt 130 Teeth 12 mm Width
- Gates PCV 8MGT 2000 12 Timing Belt 250 Teeth 12 mm Width
- Gates PCV 8MGT 1280 12 Timing Belt 160 Teeth 12 mm Width
- Gates PCV 8MGT 2400 12 Timing Belt 300 Teeth 12 mm Width
