OPTIBELT 890 5M 15 Timing Belt 178 Teeth, 890 mm Length, 15 mm Width
- RS Stock No.:
- 204-2962
- Mfr. Part No.:
- 890 5M 15
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.12
(exc. GST)
$41.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $38.12 |
| 13 - 24 | $37.10 |
| 25 + | $36.10 |
*price indicative
- RS Stock No.:
- 204-2962
- Mfr. Part No.:
- 890 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 178 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 890mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 178 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 890mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 890mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 890mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
- RS Stock No. 2171070
- Mfr. Part No. 890 5MHP 15
Each
$51.67
- RS Stock No. 2171067
- Mfr. Part No. 890 5M 25
Each
$58.91
- RS Stock No. 0130581
- Mfr. Part No. 890 D5M 15
Each
$259.87
- RS Stock No. 2171068
- Mfr. Part No. 890 5M 9
Each
$28.71
Related links
- OPTIBELT 890 5MHP 15 Timing Belt 178 Teeth 15 mm Width
- OPTIBELT 890 D5M 15 Double Sided Timing Belt 178 Teeth 15 mm Width
- OPTIBELT 890 5M 25 Timing Belt 178 Teeth 25 mm Width
- OPTIBELT 890 5M 9 Timing Belt 178 Teeth 9 mm Width
- OPTIBELT 890 5MHP 9 Timing Belt 178 Teeth 9 mm Width
- OPTIBELT 890 5MHP 25 Timing Belt 178 Teeth 25 mm Width
- OPTIBELT 890 D5M 9 Double Sided Timing Belt 178 Teeth 9 mm Width
- OPTIBELT 890 D5M 25 Double Sided Timing Belt 178 Teeth 25 mm Width












