OPTIBELT 500 5M 15 Timing Belt 100 Teeth, 500 mm Length, 15 mm Width
- RS Stock No.:
- 204-2902
- Mfr. Part No.:
- 500 5M 15
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$28.16
(exc. GST)
$30.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 29 unit(s) shipping from 12 November 2026
- Plus 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $28.16 | - |
| 13 - 24 | $27.92 | - |
| 25 + | $27.30 | 3% |
*price indicative
- RS Stock No.:
- 204-2902
- Mfr. Part No.:
- 500 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 500mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 500mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 500mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 500mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- Contitech 500 5M 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 500 5M 25 Timing Belt 100 Teeth 25 mm Width
- OPTIBELT 500 5M 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 500 5MHP 15 Timing Belt 100 Teeth 15 mm Width
- Contitech 500 5M 9 Timing Belt 100 Teeth 9 mm Width
- RS PRO Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 500 5MHP 25 Timing Belt 100 Teeth 25 mm Width
- OPTIBELT 500 5MHP 9 Timing Belt 100 Teeth 9 mm Width
