OPTIBELT 740 5M 15 Timing Belt 148 Teeth, 740 mm Length, 15 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.44

(exc. GST)

$38.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$35.44
13 - 24$34.93
25 +$34.06

*price indicative

RS Stock No.:
204-2900
Mfr. Part No.:
740 5M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5M

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

148

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Minimum Operating Temperature

-30°C

Pitch Length

5mm

Belt Length

740mm

Belt Width

15mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt Timing Belt has 740mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.

Pitch length 740mm

High level of tensile strength

Low stretch

High positioning accuracy

Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

For medium and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy