Contitech HTD 318-3M-09 Timing Belt 106 Teeth, 318 mm Length, 9 mm Width
- RS Stock No.:
- 182-1334
- Mfr. Part No.:
- HTD 318-3M-09
- Brand:
- Contitech
Get a bulk buy discount
Add 13 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$11.94
(exc. GST)
$13.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.94 | - |
| 13 - 24 | $11.64 | $3.90 |
| 25 + | $11.52 | $10.50 |
*price indicative
- RS Stock No.:
- 182-1334
- Mfr. Part No.:
- HTD 318-3M-09
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 106 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Pitch Length | 318mm | |
| Belt Width | 9mm | |
| Belt Length | 318mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 106 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Pitch Length 318mm | ||
Belt Width 9mm | ||
Belt Length 318mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Contitech HTD Timing Belt
The Contitech HTP (High Torque Power) timing belt (synchronous) has a curved tooth profile, providing a positive drive by the meshing of belt teeth with the grooves of a relating timing belt pulley. The glass fibre tensile member provides high strength to transmit tensile forces and withstand shock loads with virtually no stretch. The abrasion resistant cover protects the teeth when in contact with the pulley and helps to reduce noise. The meshing of the teeth prevents belt slip and speed variations, thus ensuring perfect synchronisation and positive drive. The timing belt has a pitch of 3mm. The belt length is 318mm and the related width is 9mm. It has 106 teeth and the material used is rubber.
Features and Benefits
• Service temperature ranges between -20°C and 100°C depending on the application
• Conditionally resistant to oil
• Ozone resistant
• Suitable for tropical climates
• Resistant to aging
• Suitable for reverse flexing/reverse tensioning idlers
• Maintenance-free
Applications
• Typewriters
• Heavy industrial machinery
• Engine application
Certifications
• DIN EN61340-5-1
• REACH certification
Related links
- Contitech HTD 318-3M-06 Timing Belt 106 Teeth 6 mm Width
- OPTIBELT 318 3M 9 Timing Belt 106 Teeth 9 mm Width
- OPTIBELT 318 3M 15 Timing Belt 106 Teeth 15 mm Width
- OPTIBELT 318 3M 6 Timing Belt 106 Teeth 6 mm Width
- OPTIBELT 318 3MHP 9 Timing Belt 106 Teeth 9 mm Width
- Contitech HTD 177-3M-09 Timing Belt 59 Teeth 9 mm Width
- Contitech HTD 267-3M-09 Timing Belt 89 Teeth 9 mm Width
- Contitech HTD 276-3M-09 Timing Belt 92 Teeth 9 mm Width
