RS PRO Timing Belt 120 Teeth, 960 mm Length, 30 mm Width
- RS Stock No.:
- 175-5249
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.02
(exc. GST)
$58.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $53.02 |
| 13 - 64 | $51.52 |
| 65 + | $42.40 |
*price indicative
- RS Stock No.:
- 175-5249
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | HTD | |
| Belt Width | 30mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 960mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO: 13050, DIN 7721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series HTD | ||
Belt Width 30mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 960mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO: 13050, DIN 7721 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 120 teeth moulded onto the inner surface and it has a pitch of 8mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- Contitech 960 8M 30 Timing Belt 120 Teeth 30 mm Width
- Contitech 960 8M 30 CXP Timing Belt 120 Teeth 30 mm Width
- SKF PHG 960-8M-30 Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 D8M 30 Double Sided Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 30 Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8MHP 30 Timing Belt 120 Teeth 30 mm Width
- RS PRO Timing Belt 120 Teeth 20 mm Width
- SKF PHG 960-8M-50 Timing Belt 120 Teeth 50 mm Width












