RS PRO Timing Belt 175 Teeth, 530 mm Length, 50 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$224.94

(exc. GST)

$247.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$224.94
5 +$218.61

*price indicative

RS Stock No.:
175-5192
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timing Belt

Pitch

14mm

Number of Teeth

175

Material

Rubber

Series

RS PRO

Minimum Operating Temperature

-30°C

Belt Width

50mm

Belt Length

530mm

Maximum Operating Temperature

80°C

COO (Country of Origin):
CN

RS PRO Timing Belt


The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 175 teeth moulded onto the inner surface and it has a pitch of 14mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.

Features and Benefits


• High durability and low maintenance

• Temperature ranges between -30°C and 80°C

• Moderate resistance to common oils

• Good resistance to heat and cold environments

• Low noise, high speed ratio and high belt speed

Applications


• Data storage

• Hand power tools

• Postage handling

• Food processors

• Office machines

• Centrifuges

• Money handling

• Medical diagnostic

• Sewing machines

• Ticket dispensers

• Robotics

• Vending machines

• Vacuum cleaners

Certifications


• REACH certification

• ISO13050

• DIN 7721

• IP27 RMA-MPTA rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy