RS PRO Timing Belt 140 Teeth, 1.12 m Length, 30 mm Width
- RS Stock No.:
- 175-5176
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.33
(exc. GST)
$44.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $40.33 |
| 13 - 64 | $39.81 |
| 65 + | $32.76 |
*price indicative
- RS Stock No.:
- 175-5176
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | HTD | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Belt Length | 1.12m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721, ISO: 13050 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series HTD | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Belt Length 1.12m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721, ISO: 13050 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 140 teeth moulded onto the inner surface and it has a pitch of 8mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots, which is an inherent weakness with traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Related links
- Contitech 1120 8M 30 Timing Belt 140 Teeth 30 mm Width
- Contitech 1120 8M 30 CXP Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 D8M 30 Double Sided Timing Belt 140 Teeth 30 mm Width
- RS PRO Timing Belt 140 Teeth 20 mm Width
- Contitech CTD 1120-8M-12 Timing Belt 140 Teeth 12 mm Width
- Contitech 1120 8M 50 CXP Timing Belt 140 Teeth 50 mm Width
- Gates PCV 8MGT 1120 21 Timing Belt 140 Teeth 21 mm Width
- Gates PCV 8MGT 1120 12 Timing Belt 140 Teeth 12 mm Width
